PDP SEO Portlet

BFS20W,115

Trans GP BJT NPN 20V 0.025A 3-Pin SC-70 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BFS20W,115
Secondary Manufacturer Part#: BFS20W,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN medium frequency transistor in a SOT323 (SC-70) plastic package.

  • Low current (max. 25 mA)
  • Low voltage (max. 20 V).
  • Very low feedback capacitance (typ. 350 fF).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
20
40
3
150 °C
200
BFS20 Series
SOT-23
Surface Mount
NPN
450

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
USD $: