BFS20,215
Trans GP BJT NPN 20V 0.025A 3-Pin TO-236AB T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BFS20,215
Secondary Manufacturer Part#: BFS20,215
- RoHS 10 Compliant
- Tariff Charges
NPN medium frequency transistor in a SOT23 plastic package.
- IC(max) =25 mA
- VCEO(max) =20 V
- Very low feedback capacitance (typ. 350 fF).
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| 40 | ||
| 3 | ||
| 150 °C | ||
| 250 | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 450 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |