PDP SEO Portlet

BFS19,215

Trans GP BJT NPN 20V 0.03A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BFS19,215
Secondary Manufacturer Part#: BFS19,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN medium frequency transistor in a SOT23 plastic package.

  • IC(max) =25 mA
  • VCEO(max) =20 V.
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
20
65
3
150 °C
250
AEC-Q101
SOT-23
Surface Mount
NPN
260

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $: