BF824W,135
Trans GP BJT PNP 30V 0.025A 3-Pin SC-70 T/R
- RoHS 10 Compliant
- Tariff Charges
PNP medium frequency transistor in a SOT323 plastic package.
- Low current (max. 25 mA)
- Low voltage (max. 30 V).
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| 25 | ||
| 3 | ||
| 150 °C | ||
| 250 | ||
| BF824 Series | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP | ||
| 450 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |