PDP SEO Portlet

BF824,215

Trans GP BJT PNP 30V 0.025A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BF824,215
Secondary Manufacturer Part#: BF824,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PNP medium frequency transistor in a SOT23 plastic package.

  • Low current (max. 25 mA)
  • Low voltage (max. 30 V).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
30
25
3
150 °C
250
BF824 Series
SOT-23
Surface Mount
PNP
450

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $: