PDP SEO Portlet

BF822,215

Trans GP BJT NPN 250V 0.05A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BF822,215
Secondary Manufacturer Part#: BF822,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN high-voltage transistor in a SOT23 plastic package. PNP complements: BF821; BF823.

  • Low current (max. 50 mA)
  • High voltage (max. 300 V).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
250
50
3
150 °C
250
BF822 Series
AEC-Q101
SOT-23
Surface Mount
NPN
60

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: