PDP SEO Portlet

BF622,115

Trans GP BJT NPN 250V 0.05A 4-Pin(3+Tab) SOT-89 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BF622,115
Secondary Manufacturer Part#: BF622,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN high-voltage transistor in a SOT89 plastic package. PNP complements: BF621 and BF623.

  • Low current (max. 50 mA)
  • High voltage (max. 300 V).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
250
50
4
150 °C
1.1
AEC-Q101
SOT-89
Surface Mount
NPN
60

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $: