PDP SEO Portlet

BF620,115

Trans GP BJT NPN 300V 0.05A 4-Pin(3+Tab) SOT-89 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BF620,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low current (max. 50 mA)
  • High voltage (max. 300 V).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
4 Pins
50 hFE
NPN
60 MHz
null
null
Surface Mount
null
null
300 V
50 mA
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:5000  Mult:1000  
Need More?
USD $:
$ 0.2291
5000+
$0.2291
SubTotal:
$1,145.50