PDP SEO Portlet

BF570,215

Trans GP BJT NPN 15V 0.1A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BF570,215
Secondary Manufacturer Part#: BF570,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN transistor in a SOT23 plastic package.

  • Low current (max. 100 mA)
  • Low voltage (max. 15 V)
  • Low feedback capacitance (max. 2.2 pF).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
15
40
3
150 °C
250
BF570 Series
SOT-23
Surface Mount
NPN
500

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $: