PDP SEO Portlet

BCX70J,215

Trans GP BJT NPN 45V 0.1A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BCX70J,215
Secondary Manufacturer Part#: BCX70J,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN transistor in a SOT23 plastic package. PNP complements: BCX71 series.

  • Low current (max. 100 mA)
  • Low voltage (max. 45 V).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
45
250
3
150 °C
250
BCX70 Series
AEC-Q101
SOT-23
Surface Mount
NPN
250

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:45000  Mult:3000  
USD $:
45000+
$0.02429
90000+
$0.02368
180000+
$0.02334
360000+
$0.023
720000+
$0.02267