PDP SEO Portlet

BCX56,135

Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-89 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BCX56,135
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High current
  • Three current gain selections
  • High power dissipation capability
  • Exposed heatsink for excellent thermal and electrical conductivity
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
4 Pins
63 hFE
NPN
180 MHz
null
null
Surface Mount
null
null
80 V
1 A
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:12000  Mult:4000  
Need More?
USD $:
$ 0.08418
12000+
$0.08418
SubTotal:
$1,010.16