BCX54TF
Transistor GP BJT NPN 45V 1A 3-Pin SOT-89 T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 V | ||
| 1 A | ||
| 63 | ||
| 3 | ||
| 150 °C | ||
| 1.1 mW | ||
| BCX54T Series | ||
| AEC-Q101 | ||
| SOT-89 | ||
| Surface Mount | ||
| NPN | ||
| 155 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |