PDP SEO Portlet

BCX19,215

Trans GP BJT NPN 45V 0.5A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BCX19,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High current (500 mA)
  • Low voltage (45 V).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
3 Pins
100 hFE
NPN
100 MHz
null
null
Surface Mount
null
null
45 V
500 mA
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:27000  Mult:3000  
Need More?
USD $:
$ 0.03691
27000+
$0.03691
SubTotal:
$996.57