PDP SEO Portlet

BCX17,215

Trans GP BJT PNP 45V 0.5A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BCX17,215
Secondary Manufacturer Part#: BCX17,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PNP transistor in a SOT23 plastic package. NPN complement: BCX19.

  • High current (max. 500 mA)
  • Low voltage (max. 45 V).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
45
100
3
150 °C
250
AEC-Q101
SOT-23
Surface Mount
PNP
80

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:30000  Mult:3000  
USD $:
30000+
$0.03785
60000+
$0.03766
120000+
$0.03746
240000+
$0.03727
480000+
$0.03708