BCW66FVL
Transistor GP BJT NPN 45V 800mA 3-Pin TO-263AB T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BCW66FVL
Secondary Manufacturer Part#: BCW66FVL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 V | ||
| 800 mA | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 250 mW | ||
| BCW66 | ||
| AEC-Q101 | ||
| TO-236AB | ||
| Surface Mount | ||
| NPN | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |