PDP SEO Portlet

BCW32,215

Trans GP BJT NPN 32V 0.1A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BCW32,215
Secondary Manufacturer Part#: BCW32,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN transistors in a plastic SOT23 package. PNP complements: BCW29 and BCW30.

  • Low current (100 mA)
  • Low voltage (32 V).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
32
200
3
150 °C
250
AEC-Q101
SOT-23
Surface Mount
NPN
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:33000  Mult:3000  
USD $:
33000+
$0.03314
66000+
$0.03232
132000+
$0.03186
264000+
$0.03139
528000+
$0.03093