PDP SEO Portlet

BCV64B,215

Trans GP BJT PNP 30V/6V 0.1A 4-Pin(3+Tab) SOT-143B T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BCV64B,215
Secondary Manufacturer Part#: BCV64B,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PNP general-purpose double transistor in a small SOT143B Surface-Mounted Device (SMD) plastic package.

  • Low current (max. 100 mA)
  • Low voltage (max. 30 V and 6 V)
  • AEC-Q101 qualified
  • Small SMD plastic package

Technical Attributes

Find Similar Parts

Description Value
30
100
220
4
150 °C
250
AEC-Q101
SOT-143B
Surface Mount
Dual PNP
100 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.16349
24000+
$0.15664
48000+
$0.15077
96000+
$0.14685
192000+
$0.14098