PDP SEO Portlet

BCV62B,215

Trans GP BJT PNP 30V 0.1A 4-Pin(3+Tab) SOT-143B T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BCV62B,215
Secondary Manufacturer Part#: BCV62B,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PNP general-purpose double transistors in a small SOT143B Surface-Mounted Device (SMD) plastic package.

  • Low current (max. 100 mA)
  • Low voltage (max. 30 V)
  • Matched pair.
  • AEC-Q101 qualified
  • Small SMD plastic package

Technical Attributes

Find Similar Parts

Description Value
30
4
150 °C
AEC-Q101
SOT-143B
Surface Mount
Dual PNP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.197
12000+
$0.19212
24000+
$0.18937
48000+
$0.1866
96000+
$0.18387