BCV61B,235
Trans GP BJT NPN 30V 0.1A 4-Pin(3+Tab) SOT-143B T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: BCV61B,235
Secondary Manufacturer Part#: BCV61B,235
- RoHS 10 Compliant
- Tariff Charges
NPN general-purpose double transistors in a small SOT143B Surface-Mounted Device (SMD) plastic package.
- Low current (max. 100 mA)
- Low voltage (max. 30 V)
- Matched pairs
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| 110 | ||
| 4 | ||
| 150 °C | ||
| AEC-Q101 | ||
| SOT-143B | ||
| Surface Mount | ||
| Dual NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |