PDP SEO Portlet

BCP69-25,115

Trans GP BJT PNP 20V 2A 4-Pin(3+Tab) SOT-223 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BCP69-25,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High current
  • Three current gain selections
  • High power dissipation capability
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
4 Pins
160 hFE
PNP
140 MHz
null
null
Surface Mount
null
null
20 V
2 A
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:9000  Mult:1000  
Need More?
USD $:
$ 0.10273
9000+
$0.10273
SubTotal:
$924.57