BCP52,135
Trans GP BJT PNP 60V 1A 4-Pin(3+Tab) SOT-223 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BCP52,135
Secondary Manufacturer Part#: BCP52,135
- RoHS 10 Compliant
- Tariff Charges
PNP medium power transistor in a SOT223 Surface-Mounted Device (SMD) plastic package. NPN complement: BCP55.
- High current
- Three current gain selections
- High power dissipation capability
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 | ||
| 63 | ||
| 4 | ||
| 150 °C | ||
| 1.35 | ||
| BCP52 Series | ||
| AEC-Q101 | ||
| SOT-223 | ||
| Surface Mount | ||
| PNP | ||
| 145 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |