PDP SEO Portlet

BCP52-16,115

Trans GP BJT PNP 60V 1A 4-Pin(3+Tab) SOT-223 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BCP52-16,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High current
  • Three current gain selections
  • High power dissipation capability
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
4 Pins
100 hFE
PNP
145 MHz
null
null
Surface Mount
null
null
60 V
1 A
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.11
1000+
$0.11
SubTotal:
$110.00