PDP SEO Portlet

BCM847BS,135

Trans GP BJT NPN 45V 0.1A 6-Pin TSSOP T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BCM847BS,135
Secondary Manufacturer Part#: BCM847BS,135
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN/NPN matched double transistors in small Surface-Mounted Device (SMD) plastic packages. The transistors are fully isolated internally.

  • Current gain matching
  • Base-emitter voltage matching
  • Drop-in replacement for standard double transistors
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
45 V
100 mA
200
6
150 °C
300 mW
SOT-363
Surface Mount
Dual NPN
250 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $: