BC868,115
Trans GP BJT NPN 20V 2A 4-Pin(3+Tab) SOT-89 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC868,115
Secondary Manufacturer Part#: BC868,115
- RoHS 10 Compliant
- Tariff Charges
NPN medium power transistor in a SOT89 Surface-Mounted Device (SMD) plastic package. PNP complement: BC869.
- High current
- Two current gain selections
- High power dissipation capability
- Exposed heatsink for excellent thermal and electrical conductivity
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| 2 | ||
| 85 | ||
| 4 | ||
| 150 °C | ||
| 1.35 | ||
| AEC-Q101 | ||
| SOT-89 | ||
| Surface Mount | ||
| NPN | ||
| 170 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |