PDP SEO Portlet

BC858B,215

Trans GP BJT PNP 30V 0.1A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BC858B,215
Secondary Manufacturer Part#: BC858B,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PNP transistor in a SOT23 plastic package. NPN complements: BC846, BC847 and BC848.

  • Low current (max. 100 mA)
  • Low voltage (max. 65 V).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
30
220
3
150 °C
250
BC858 Series
AEC-Q101
SOT-23
Surface Mount
PNP
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:90000  Mult:3000  
USD $:
90000+
$0.01657
180000+
$0.01616
360000+
$0.01593
720000+
$0.01576
1440000+
$0.01568