BC857CQB-QZ
Transistor GP BJT PNP 45V 100mA 3-Pin DFN1110D T/R
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC857CQB-QZ
Secondary Manufacturer Part#: BC857CQB-QZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 | ||
| 100 | ||
| 420 | ||
| 150 °C | ||
| 420 | ||
| BC857xQB-Q Ser | ||
| AEC-Q101 | ||
| SOT-8015 | ||
| Surface Mount | ||
| PNP | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |