PDP SEO Portlet

BC857AW,115

Trans GP BJT PNP 45V 0.1A 3-Pin SC-70 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BC857AW,115
Secondary Manufacturer Part#: BC857AW,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PNP transistor in a SOT323 plastic package. NPN complements: BC846W, BC847W and BC848W.

  • Low current (max. 100 mA)
  • Low voltage (max. 65 V).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
45
125
3
150 °C
200
BC857W Series
AEC-Q101
SOT-323
Surface Mount
PNP
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:66000  Mult:3000  
USD $:
66000+
$0.02015
132000+
$0.02005
264000+
$0.01994
528000+
$0.01984
1056000+
$0.01974