PDP SEO Portlet

BC857,215

Trans GP BJT PNP 45V 0.1A 3-Pin TO-236AB T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BC857,215
Secondary Manufacturer Part#: BC857,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PNP transistor in a SOT23 plastic package. NPN complements: BC846, BC847 and BC848.

  • Low current (max. 100 mA)
  • Low voltage (max. 65 V).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
45
100
125
3
150 °C
250
BC857 Series
AEC-Q101
SOT-23
Surface Mount
PNP
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.01657
6000+
$0.01632
12000+
$0.01624
24000+
$0.01615
48000+
$0.01607