BC856AQCZ
Transistor GP BJT PNP 65V 100mA 3-Pin DFN1412D
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 65 V | ||
| 100 mA | ||
| 125 | ||
| 3 | ||
| 150 °C | ||
| 450 mW | ||
| BC856xQC Series | ||
| DFN1412D | ||
| Surface Mount | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |