PDP SEO Portlet

BC850CW,135

Trans GP BJT NPN 45V 0.1A 3-Pin SC-70 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BC850CW,135
Secondary Manufacturer Part#: BC850CW,135
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN transistor in a SOT323 plastic package. PNP complements: BC859W and BC860W.

  • Low current (max. 100 mA)
  • Low voltage (max. 45 V).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
45
420
3
150 °C
200
BC850W Series
AEC-Q101
SOT-323
Surface Mount
NPN
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:60000  Mult:10000  
USD $: