PDP SEO Portlet

BC849CW,115

Trans GP BJT NPN 30V 0.1A 3-Pin SC-70 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BC849CW,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low current (max. 100 mA)
  • Low voltage (max. 45 V).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
3 Pins
420 hFE
NPN
100 MHz
null
null
Surface Mount
null
null
30 V
100 mA
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:45000  Mult:3000  
Need More?
USD $:
$ 0.02109
45000+
$0.02109
SubTotal:
$949.05