PDP SEO Portlet

BC848W,115

Trans GP BJT NPN 30V 0.1A 3-Pin SC-70 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BC848W,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • General-purpose transistors
  • SMD plastic packages
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
3 Pins
110 hFE
NPN
100 MHz
null
null
Surface Mount
null
null
30 V
100 mA
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.01727
3000+
$0.01727
SubTotal:
$51.81