PDP SEO Portlet

BC847BV,115

Trans GP BJT NPN 45V 0.1A 6-Pin SOT-666 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BC847BV,115
Secondary Manufacturer Part#: BC847BV,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN double transistor in a SOT666 plastic package. PNP complement: BC857BV.

  • 300 mW total power dissipation
  • Very small 1.6 mm x 1.2 mm x 0.55 mm ultra thin package
  • Excellent coplanarity due to straight leads
  • Low collector capacitance
  • Improved thermal behaviour due to flat leads
  • Reduces number of components as replacement of two SC-75/SC-89 packaged BISS transistors
  • Reduces required board space
  • Reduces pick and place costs.
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
45 V
100 mA
200
6
150 °C
300 mW
SOT-666
Surface Mount
Dual NPN
100 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  40000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.104
8000+
$0.09984
16000+
$0.09308
32000+
$0.091
64000+
$0.08684