PDP SEO Portlet

BC847BMB,315

Trans GP BJT NPN 45V 0.1A 3-Pin DFN T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BC847BMB,315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Leadless ultra small SMD plasticpackage
  • Power dissipation comparable to SOT23
  • Low package height of 0.37 mm
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
3 Pins
200 hFE
NPN
100 MHz
null
null
Surface Mount
null
null
45 V
100 mA
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:30000  Mult:10000  
Need More?
USD $:
$ 0.03309
30000+
$0.03309
SubTotal:
$992.70