BC847,215
Trans GP BJT NPN 45V 0.1A 3-Pin TO-236AB T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC847,215
Secondary Manufacturer Part#: BC847,215
- RoHS 10 Compliant
- Tariff Charges
NPN general-purpose transistors in Surface-Mounted Device (SMD) plastic packages.
- General-purpose transistors
- SMD plastic packages
- Three different gain selections
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 | ||
| 100 | ||
| 110 | ||
| 3 | ||
| 150 °C | ||
| 250 | ||
| BC847 Series | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |