BC846BPNH-QX
Transistor BJT Array NPN/PNP 65V 100mA 6-Pin TSSOP T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 65 V | ||
| 65 V | ||
| 100 mA | ||
| 100 mA | ||
| 200 | ||
| 200 | ||
| 175 °C | ||
| 400 | ||
| AEC-Q101 | ||
| SOT-363 | ||
| Surface Mount | ||
| NPN, PNP | ||
| 100 MHz | ||
| 100 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |