PDP SEO Portlet

BC817-40QAZ

Trans GP BJT NPN 45V 0.5A 3-Pin DFN T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BC817-40QAZ
Secondary Manufacturer Part#: BC817-40QAZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

500 mA NPN general-purpose transistors in a leadless ultra small DFN1010D-3 (SOT1215) Surface-Mounted Device (SMD) plastic package with visible and solderable side pads.

  • General-purpose transistor
  • Two current gain selections
  • Low package height of 0.37 mm
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
45
250
3
150 °C
900
AEC-Q101
SOT-1215
Surface Mount
NPN
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:25000  Mult:5000  
USD $:
25000+
$0.03373
50000+
$0.03232
100000+
$0.03111
200000+
$0.0303
400000+
$0.02909