PDP SEO Portlet

BC817-40,215

Single Bipolar Transistor, NPN, 45 V, 500 mA, 345 mW, SOT-23 (TO-236AB), 3 Pins, Surface Mount

Manufacturer:Nexperia
Avnet Manufacturer Part #: BC817-40,215
Secondary Manufacturer Part#: BC817-40,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Collector to emitter voltage (Vce) of 45V
  • Collector current of 500mA
  • DC current gain of 250
  • Collector emitter saturation voltage of 700mV

  • High current
  • Low voltage
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
45 V
500 mA
250
3
150 °C
250 mW
BC817 Series
AEC-Q101
TO-236AB (SOT-23)
Surface Mount
NPN
100 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  168000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.01886
6000+
$0.01839
12000+
$0.01813
24000+
$0.01786
48000+
$0.0176