BC807-25,235
Trans GP BJT PNP 45V 0.5A 3-Pin TO-236AB T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC807-25,235
Secondary Manufacturer Part#: BC807-25,235
- RoHS 10 Compliant
- Tariff Charges
PNP general-purpose transistors.
- High current
- Low voltage
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 | ||
| 160 | ||
| 3 | ||
| 150 °C | ||
| 345 | ||
| BC807 Series | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP | ||
| 80 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |