BC807-16HZ
General-Purpose PNP Transistor 45V 500mA 3-Pin TO-236AB T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 V | ||
| 500 mA | ||
| 3 | ||
| 175 °C | ||
| 320 mW | ||
| BC807H Series | ||
| AEC-Q101 | ||
| TO-236AB (SOT-23) | ||
| Surface Mount | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |