BC807-16,235
Trans GP BJT PNP 45V 0.5A 3-Pin TO-236AB T/R
- RoHS 10 Compliant
- Tariff Charges
PNP general-purpose transistors.
- High current
- Low voltage
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 345 | ||
| BC807 Series | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP | ||
| 80 | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | RECOVERY FEE | 
| ECCN: | EAR99 | 
| HTSN: | 8541210075 | 
| Schedule B: | 8541210080 | 
