BC69-25PA,115
Trans GP BJT PNP 20V 2A 3-Pin HUSON T/R
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC69-25PA,115
Secondary Manufacturer Part#: BC69-25PA,115
- RoHS 10 Compliant
- Tariff Charges
PNP medium power transistor in a SOT1061 leadless very small Surface-Mounted Device (SMD) plastic package. NPN complement: BC68PA.
- High current
- Three current gain selections
- High power dissipation capability
- Exposed heatsink for excellent thermal and electrical conductivity
- Leadless very small SMD plastic package with medium power capability
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| 160 | ||
| 3 | ||
| 150 °C | ||
| 1.65 | ||
| BC69PA Series | ||
| AEC-Q101 | ||
| SOT-1061 | ||
| Surface Mount | ||
| PNP | ||
| 140 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |