BC68PA-QX
Transistor GP BJT NPN 20V 2A 3-Pin SOT-1061 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC68PA-QX
Secondary Manufacturer Part#: BC68PA-QX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 V | ||
| 2 A | ||
| 85 | ||
| 3 | ||
| 150 °C | ||
| 1.65 W | ||
| SOT-1061 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |