BC55-10PA,115
Trans GP BJT NPN 60V 1A 3-Pin HUSON T/R
- RoHS 10 Compliant
- Tariff Charges
NPN medium power transistor series in Surface-Mounted Device (SMD) plastic packages.
- High current
- Three current gain selections
- High power dissipation capability
- Exposed heatsink for excellent thermal and electrical conductivity (SOT89, SOT1061)
- Leadless very small SMD plastic package with medium power capability (SOT1061)
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 | ||
| 63 | ||
| 3 | ||
| 150 °C | ||
| 1.65 | ||
| BC55PA Series | ||
| AEC-Q101 | ||
| SOT-1061 | ||
| Surface Mount | ||
| NPN | ||
| 180 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |