BC54PA,115
Trans GP BJT NPN 45V 1A 3-Pin HUSON T/R
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC54PA,115
Secondary Manufacturer Part#: BC54PA,115
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 | ||
| 63 | ||
| 3 | ||
| 150 °C | ||
| 1.65 | ||
| BC54PA Series | ||
| AEC-Q101 | ||
| SOT-1061 | ||
| Surface Mount | ||
| NPN | ||
| 180 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |