BC54-10PASX
Trans GP BJT NPN 45V 3-Pin SOT-1061D T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC54-10PASX
Secondary Manufacturer Part#: BC54-10PASX
- RoHS 10 Compliant
- Tariff Charges
NPN medium power transistor series encapsulated in an ultra thin DFN2020D-3 (SOT1061D) leadless small Surface-Mounted Device (SMD) plastic package with medium power capability and visible and solderable side pads.
- High collector current capability IC and ICM
- Three current gain selections
- Reduced Printed-Circuit Board (PCB) area requirements
- Leadless very small SMD plastic package with medium power capability
- Exposed heat sink for excellent thermal and electrical conductivity
- Suitable for Automatic Optical Inspection (AOI) of solder joint
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 | ||
| 1 | ||
| 63 | ||
| 3 | ||
| 150 °C | ||
| 1.65 | ||
| BC54PAS Series | ||
| AEC-Q101 | ||
| SOT-1061D | ||
| Surface Mount | ||
| NPN | ||
| 180 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |