PDP SEO Portlet

BC52-16PA,115

Trans GP BJT PNP 60V 1A 3-Pin HUSON T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BC52-16PA,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High current
  • Three current gain selections
  • High power dissipation capability
  • Exposed heatsink for excellent thermal and electrical conductivity
  • Leadless very small SMD plastic package with medium power capability
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
3 Pins
63 hFE
PNP
145 MHz
null
null
Surface Mount
null
null
60 V
1 A
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
Need More?
USD $:
$ 0.09527
12000+
$0.09527
SubTotal:
$1,143.24