BC52-10PASX
Trans GP BJT PNP 60V 1A 3-Pin DFN2020D T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC52-10PASX
Secondary Manufacturer Part#: BC52-10PASX
- RoHS 10 Compliant
- Tariff Charges
PNP medium power transistor series encapsulated in an ultra thin DFN2020D-3 (SOT1061D) leadless small Surface-Mounted Device (SMD) plastic package with medium power capability and visible and solderable side pads. Collector-emitter voltage -60V
- High collector current capability Ic and Icm
- Three current gain selections
- Reduced Printed-Circuit Board (PCB) area requirements
- Leadless very small SMD plastic package with medium power capability
- Exposed heat sink
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 | ||
| 63 | ||
| 3 | ||
| 150 °C | ||
| 1.65 | ||
| BC52PAS Series | ||
| AEC-Q101 | ||
| SOT-1061D | ||
| Surface Mount | ||
| PNP | ||
| 145 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |