PDP SEO Portlet

BC51-10PASX

Trans GP BJT PNP 45V 1A 3-Pin DFN2020D T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BC51-10PASX
Secondary Manufacturer Part#: BC51-10PASX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PNP medium power transistor series encapsulated in an ultra thin DFN2020D-3 (SOT1061D) leadless small Surface-Mounted Device (SMD) plastic package with medium power capability and visible and solderable side pads. Collector-emitter voltage -45V

  • High collector current capability Ic and Icm
  • Three current gain selections
  • Reduced Printed-Circuit Board (PCB) area requirements
  • Leadless very small SMD plastic package with medium power capability
  • Exposed heat sink for excellent thermal and electrical conductivity
  • Suitable for Automatic Optical Inspection (AOI) of solder joint
  • AEC-Q101 qualified
  • collector-emitter voltage Vceo= -45V

Technical Attributes

Find Similar Parts

Description Value
45
63@150mA@2V
3
150 °C
DFN2020D
Surface Mount
PNP
145

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.06762
24000+
$0.06728
48000+
$0.06693
96000+
$0.06658
192000+
$0.06624