PDP SEO Portlet

BAW56S,135

Diode Switching 90V 0.25A 6-Pin TSSOP T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: BAW56S,135
Secondary Manufacturer Part#: BAW56S,135
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High-speed switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.

  • High switching speed: trr = 4 ns
  • Low capacitance: Cd = 2 pF
  • Low leakage current
  • Reverse voltage: VR = 90 V
  • Small SMD plastic packages
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
250
SOT-363
Dual Common Cathod
Surface Mount
4
1.25
6
150 °C
BAW56 Series
AEC-Q101
90
4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:30000  Mult:10000  
USD $: